Analog Devices LTC4227CUFD-3#TRPBF technical specifications.
| Package/Case | QFN |
| Features | Latched Fault, UVLO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227CUFD-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.