Analog Devices LTC4229IG#PBF technical specifications.
| Package/Case | SSOP |
| Features | UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4229IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.