
Hot Swap Controller IC, 5A current capability, designed for robust power management. Features a wide operating voltage range from 2.9V to 15V, with a broad temperature range of -40°C to 85°C. Packaged in a compact 5mm x 3mm DFN, this lead-free component ensures compliance with RoHS standards.
Analog Devices LTC4232IDHC#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4232IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
