
Analog Devices LTC4242IG#PBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Length | 13.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4242IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
