
Analog Devices LTC4252-1CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -200mA |
| Min Supply Voltage | -15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | -200mA |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4252-1CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
