
Power over Ethernet (PoE) 802.3af controller IC featuring a single channel. This surface-mount component is housed in an 8-pin SOIC N package with gull wing terminals. It operates within a temperature range of 0°C to 70°C and supports a maximum supply voltage of -57V. The device is lead-free, RoHS compliant, and designed for commercial temperature grades.
Analog Devices LTC4257CS8-1#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -57V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4257CS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
