The LTC4257IS8 is a network interface IC from Analog Devices, packaged in a 100-piece SOIC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC can withstand a maximum supply voltage of -57V. The package quantity is 100 pieces, and it is packaged in a rail/Tube format. The LTC4257IS8 is not RoHS compliant.
Analog Devices LTC4257IS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -57V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4257IS8 to view detailed technical specifications.
No datasheet is available for this part.