
Analog Devices LTC4257IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply | -57V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4257IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
