
Analog Devices LTC4259ACGW#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 7.6mm |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | -57V |
| Min Supply Voltage | -48V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4259ACGW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
