Analog Devices LTC4260CGN technical specifications.
| Package/Case | SOP |
| Depth | 3.99mm |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4260CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.