
Hot Swap Controller IC featuring I2C interface, designed for power management applications. Operates with a supply voltage range of 8.5V to 80V, supporting a single output. Encased in a 24-pin SSOP package with dimensions of 8.74mm length and 3.99mm depth. This RoHS compliant component offers a maximum operating temperature of 70°C and a minimum of 0°C.
Analog Devices LTC4260CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4260CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
