
Single-port Power over Ethernet (PoE) controller IC, compliant with IEEE 802.3af standards. Features integrated power sourcing equipment (PSE) functionality for efficient power delivery. Housed in a compact 4mm DFN package, suitable for space-constrained applications. Operates across a temperature range of 0°C to 70°C. Supplied in a 2500-unit tape and reel for high-volume manufacturing.
Analog Devices LTC4263CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
