
Analog Devices LTC4263CS#PBF technical specifications.
| Package/Case | S |
| Frequency | 115Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 66V |
| Min Supply Voltage | 33V |
| Nominal Supply Current | 2mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
