
Single-port Power over Ethernet (PoE) controller IC, compliant with IEEE 802.3af standards. Features include a 14-pin SOIC package and operation within a 0°C to 70°C temperature range. This semiconductor component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC4263CS#TRPBF technical specifications.
| Package/Case | S |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4263CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
