The LTC4264CDE is a commercial temperature DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 12 terminals and a dual terminal position. The device is packaged in a 12-pin R-PDSO-N12 package with a width of 3mm and a length of 4mm. It operates within a temperature range of 0 to 70 degrees Celsius.
Analog Devices LTC4264CDE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC4264CDE to view detailed technical specifications.
No datasheet is available for this part.