
The LTC4265CDE#PBF is a general purpose power management IC from Analog Devices. It is packaged in a DFN EP package with dimensions of 3mm depth and 4mm length. The IC operates within a temperature range of 0°C to 70°C. It has a nominal supply current of 1.35mA. The LTC4265CDE#PBF is available in quantities of 91 per package and is packaged in rail/Tube packaging. It is compliant with RoHS regulations.
Analog Devices LTC4265CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 1.35mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4265CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
