
Power management IC featuring an 802.3at interface, designed for Power over Ethernet applications. This integrated circuit is housed in a compact 4mm x 3mm DFN package, suitable for surface-mount assembly. Operating within a temperature range of 0°C to 70°C, it is supplied in tape and reel packaging for automated manufacturing. The component is RoHS compliant, ensuring adherence to environmental standards.
Analog Devices LTC4265CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4265CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
