
Analog Devices LTC4266AIUHF-2#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.1mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4266AIUHF-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
