
Power Management IC featuring a PoE controller, operating at 1MHz with a 3.3V supply. This integrated circuit is housed in an SSOP package, suitable for applications requiring efficient power delivery. It operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4266IGW#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | -2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4266IGW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
