
Automotive Power over Ethernet (PoE) controller, 25.5W, housed in a 38-pin QFN EP package with dimensions of 7mm. Features a wide operating temperature range from -40°C to 85°C. Delivered on tape and reel for automated assembly. This integrated circuit is RoHS compliant.
Analog Devices LTC4266IUHF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4266IUHF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
