LTC4267 - Power over Ethernet IEEE 802.3af PD Interface with Integrated Switching Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
PackageDFN EP
Quick Jump:
Technical Specifications
Analog Devices LTC4267IDHC technical specifications.
General
Package/Case
DFN EP
Depth
3mm
Length
5mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
-57V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC4267IDHC Datasheet
Download the complete datasheet for Analog Devices LTC4267IDHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.