
Analog Devices LTC4267IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -57V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4267IGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
