
Power Management IC featuring 802.3at Power over Ethernet (PoE) Powered Device (PD) functionality with integrated regulation. Operates at a 100kHz frequency within a 0°C to 70°C temperature range. Housed in a DFN EP package, this component offers a nominal supply current of 6.4mA and is RoHS compliant.
Analog Devices LTC4269CDKD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 100kHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 6.4mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269CDKD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
