
Power Management IC featuring 802.3at Power over Ethernet (PoE) PD functionality with integrated regulation. This DFN-packaged component operates within a 0°C to 70°C temperature range and is supplied on tape and reel in quantities of 2500. The device is lead-free and RoHS compliant, offering a 7mm length.
Analog Devices LTC4269CDKD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269CDKD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
