The LTC4269CDKD-2 is a dual DC/DC controller from Analog Devices. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a 4mm x 7mm HVSON package. It can handle input voltages from 10 to 25 volts. The LTC4269CDKD-2 is a commercial-grade device, suitable for general-purpose applications.
Analog Devices LTC4269CDKD-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N32 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC4269CDKD-2 to view detailed technical specifications.
No datasheet is available for this part.