
Analog Devices LTC4269CDKD-2#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 500kHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4269CDKD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
