
Analog Devices LTC4271IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 9mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4271IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
