
The LTC4274CUHF#PBF is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a QFN package with a length of 7mm. The device is RoHS compliant and is available in a rail or tube packaging format. The supply current is 1.1mA. It is not radiation hardened and is not Reach SVHC compliant.
Analog Devices LTC4274CUHF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4274CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
