
Automotive Power Over Ethernet (PoE) controller, a 32-pin DFN EP package, operates at 100kHz with a 60V rating. This integrated circuit features a wide operating temperature range from -40°C to 85°C and a nominal supply current of 1.35mA. The component is RoHS compliant and comes in a 7mm DFN package.
Analog Devices LTC4278IDKD#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 100kHz |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.35mA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4278IDKD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
