
Power Management IC featuring IEEE 802.3at Power over Ethernet (PoE) Powered Device (PD) functionality with integrated regulation. This semiconductor component is housed in a 32-lead DFN package, measuring 7mm in length. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant, supplied in a 2500-piece tape and reel.
Analog Devices LTC4278IDKD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4278IDKD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
