IEEE802.3af/at/bt compliant PSE controller supporting up to 71.3W maximum output power. This programmable power management IC is housed in a 40-pin QFN EP package, operating across a temperature range of -40°C to 85°C.
Analog Devices LTC4292IUJ#PBF technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at/IEEE802.3bt |
| Maximum Output Power | 71.3W |
| Type | PSE Controller |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 40 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4292IUJ#PBF to view detailed technical specifications.
No datasheet is available for this part.