
The LTC4300-1CMS8#TR is a surface mount amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in an MSOP package with a height of 0.86mm and a length of 3mm. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC4300-1CMS8#TR technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4300-1CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
