
The LTC4300A-1IMS8 is a general power management IC from Analog Devices. It is packaged in a surface mount MSOP package with a maximum operating temperature range of -40°C to 85°C. The IC operates over a supply voltage range of 2.7V to 5.5V. It is available in a package quantity of 50 and is packaged in rail/Tube packaging.
Analog Devices LTC4300A-1IMS8 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4300A-1IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
