
I2C Hot Swap Redriver IC, surface mountable in an 8-MSOP package. Operates with a supply voltage range of 2.7V to 5.5V, with a maximum operating temperature of 70°C and a minimum of 0°C. This lead-free component is RoHS compliant and designed for general semiconductor applications.
Analog Devices LTC4301CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4301CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
