
CMOS address/data buffer IC, surface mountable in an 8-pin MSOP plastic package. Operates with a supply voltage range of 2.7V to 5.5V, featuring a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is designed for general semiconductor applications.
Analog Devices LTC4301IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4301IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
