The LTC4301LCMS8#TR is a surface mount IC from Analog Devices, packaged in MSOP. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC4301LCMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4301LCMS8#TR to view detailed technical specifications.
No datasheet is available for this part.