
Analog Devices LTC4305CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4305CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
