
Quad-channel I2C/SMBus multiplexer for general interface applications. Features 2-Wire bus compatibility and surface mount QFN EP packaging. Operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices LTC4306CUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4306CUFD#PBF to view detailed technical specifications.
No datasheet is available for this part.
