
I2C logic buffer for 2.5V, 3.3V, and 5V systems. Features an 8-pin MSOP package with gull-wing leads for surface mounting. Operating supply voltage ranges from 2.3V to 5.5V. Offers typical propagation delays of 10ns (tPLH) and 70ns (tPHL), with a maximum clock frequency of 600kHz. Input capacitance is a maximum of 10pF.
Analog Devices LTC4307CMS8#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Input Signal Type | I2C Logic |
| Max Operating Supply Voltage | 5.5V |
| Type | Buffer |
| Maximum Propagation Delay Time (tPLH) | 10(Typ)ns |
| Min Operating Supply Voltage | 2.3V |
| Maximum Propagation Delay Time (tPHL) | 70(Typ)ns |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Typical Input Capacitance | 10(Max)pF |
| Maximum Clock Frequency | 600(Typ)kHz |
| Maximum Supply Current | 11mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4307CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.