The LTC4307IDD is an industrial-grade buffer/inverter driver IC with a 3.3V nominal supply voltage and a temperature range of -40°C to 85°C. It has 8 terminals and a JEDEC package code of S-PDSO-N8. The device is a single-function peripheral driver with a width and length of 3mm. It is suitable for use in industrial applications.
Analog Devices LTC4307IDD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC4307IDD to view detailed technical specifications.
No datasheet is available for this part.