
2.5V/3.3V/5V I2C logic buffer, surface mountable in an 8-pin MSOP package. Features a 2.3V to 5.5V supply voltage range and operates from -40°C to 85°C. This RoHS compliant component is supplied in a rail/tube package of 50 units.
Analog Devices LTC4307IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4307IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
