
Hot-swap I2C accelerator IC in an 8-MSOP package. Features a 3mm length and 0.86mm height, suitable for surface mount applications. Operates across a wide temperature range from -40°C to 85°C. Supplied on tape and reel in quantities of 2500 units, this RoHS compliant component enhances I2C communication reliability.
Analog Devices LTC4307IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4307IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
