
Buffer, Accelerator 2 Channel 400kHz 16-SSOP
Analog Devices LTC4309IGN#PBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices LTC4309IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
