
The LTC4350CGN is a surface mount power management IC from Analog Devices, packaged in a 0.150 inch plastic SSOP-16. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. This device is suitable for use in applications where surface mount technology is required.
Analog Devices LTC4350CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4350CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.