
The LTC4350CGN#PBF is a hot swap controller with a single output voltage of 6V. It is packaged in a surface mount SSOP package with dimensions of 1.5mm height, 4.98mm length, and 3.99mm width. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in quantities of 100 per rail/tube packaging.
Analog Devices LTC4350CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4350CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
