
The LTC4350CGN#TR is a hot swap controller from Analog Devices, packaged in an SSOP format for surface mount applications. Operating within a temperature range of 0°C to 70°C, this device is not RoHS compliant due to the presence of lead. Available in tape and reel packaging with 2500 units per package, the LTC4350CGN#TR is suitable for applications requiring a single output hot swap controller.
Analog Devices LTC4350CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4350CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
