The LTC4350IGN#TR is a single-output hot swap controller from Analog Devices, packaged in an SSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Analog Devices LTC4350IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4350IGN#TR to view detailed technical specifications.
No datasheet is available for this part.