
Automotive OR Controller IC featuring a single N-channel MOSFET driver. Operates from a 2.9V to 6V supply voltage range with a maximum operating temperature of 70°C. Includes a 250ns turn-on delay and a 500ms turn-off delay. Packaged in a 12-pin MSOP, this RoHS compliant component is supplied in tubes of 37 units.
Analog Devices LTC4352CMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ms |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
