
N+1 controller IC in a 12-MSOP package, designed for power management applications. Features a maximum operating temperature of 70°C and a minimum of 0°C, with a maximum output current of 1.5A. Operates from a supply voltage range of 2.9V to 18V, consuming 1.4mA of operating supply current. Includes a single driver with turn-on delay of 250ns and turn-off delay of 200ns. Supplied on tape and reel in a 2500-piece package quantity, this RoHS compliant component ensures reliable power control.
Analog Devices LTC4352CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
