
Analog Devices LTC4352HDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Number of Drivers | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4352HDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
